


A6986TR | |
|---|---|
DigiKey Part Number | 497-14943-2-ND - Tape & Reel (TR) 497-14943-1-ND - Cut Tape (CT) 497-14943-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A6986TR |
Description | IC REG BUCK ADJ 2A 16HTSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.85V 1 Output 2A 16-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | A6986TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 38V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 38V | |
Current - Output | ||
Frequency - Switching | 225kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,85000 Kč | 55,85 Kč |
| 10 | 41,49200 Kč | 414,92 Kč |
| 25 | 37,93920 Kč | 948,48 Kč |
| 100 | 34,01470 Kč | 3 401,47 Kč |
| 250 | 32,14624 Kč | 8 036,56 Kč |
| 500 | 31,39118 Kč | 15 695,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 29,11297 Kč | 72 782,43 Kč |
| 5 000 | 28,52293 Kč | 142 614,65 Kč |
| Unit Price without VAT: | 55,85000 Kč |
|---|---|
| Unit Price with VAT: | 67,57850 Kč |


