A6986 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STEVAL-ISA158V1

DigiKey Part Number
497-15208-ND
Manufacturer
Manufacturer Product Number
STEVAL-ISA158V1
Description
EVAL BOARD FOR A6986
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
A6986 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
-
Current - Output
2A
Voltage - Input
4V ~ 38V
Regulator Topology
Buck
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
A6986
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Box:5
All prices are in CZK
Box
QuantityUnit PriceExt Price
1840,13000 Kč840,13 Kč
Manufacturers Standard Package
Unit Price without VAT:840,13000 Kč
Unit Price with VAT:1 016,55730 Kč