
2STD1665T4 | |
|---|---|
DigiKey Part Number | 497-5236-2-ND - Tape & Reel (TR) 497-5236-1-ND - Cut Tape (CT) 497-5236-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2STD1665T4 |
Description | TRANS NPN 65V 6A DPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 65 V 6 A 15 W Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | 2STD1665T4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 6 A | |
Voltage - Collector Emitter Breakdown (Max) | 65 V | |
Vce Saturation (Max) @ Ib, Ic | 380mV @ 300mA, 6A | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 150 @ 2A, 1V | |
Power - Max | 15 W | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,52000 Kč | 26,52 Kč |
| 10 | 16,71400 Kč | 167,14 Kč |
| 100 | 11,01970 Kč | 1 101,97 Kč |
| 500 | 8,57662 Kč | 4 288,31 Kč |
| 1 000 | 7,78976 Kč | 7 789,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,93808 Kč | 17 345,20 Kč |
| 5 000 | 6,41158 Kč | 32 057,90 Kč |
| 7 500 | 6,14337 Kč | 46 075,28 Kč |
| 12 500 | 5,84665 Kč | 73 083,12 Kč |
| Unit Price without VAT: | 26,52000 Kč |
|---|---|
| Unit Price with VAT: | 32,08920 Kč |







