
RB751V-40X_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-RB751V-40X_R1_00001TR-ND - Tape & Reel (TR) 3757-RB751V-40X_R1_00001CT-ND - Cut Tape (CT) 3757-RB751V-40X_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB751V-40X_R1_00001 |
Description | DIODE SCHOTTKY 30V 30MA SOD323 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 30mA Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | RB751V-40X_R1_00001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 30mA | |
Voltage - Forward (Vf) (Max) @ If | 370 mV @ 1 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 500 nA @ 30 V | |
Capacitance @ Vr, F | 2.5pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,74000 Kč | 2,74 Kč |
| 10 | 1,76800 Kč | 17,68 Kč |
| 100 | 1,29250 Kč | 129,25 Kč |
| 500 | 0,93798 Kč | 468,99 Kč |
| 1 000 | 0,78685 Kč | 786,85 Kč |
| 2 000 | 0,72549 Kč | 1 450,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,55277 Kč | 2 763,85 Kč |
| 10 000 | 0,46310 Kč | 4 631,00 Kč |
| 15 000 | 0,46052 Kč | 6 907,80 Kč |
| 25 000 | 0,43879 Kč | 10 969,75 Kč |
| 35 000 | 0,42523 Kč | 14 883,05 Kč |
| 50 000 | 0,36161 Kč | 18 080,50 Kč |
| 125 000 | 0,33682 Kč | 42 102,50 Kč |
| Unit Price without VAT: | 2,74000 Kč |
|---|---|
| Unit Price with VAT: | 3,31540 Kč |









