


1N5908 | |
|---|---|
DigiKey Part Number | 497-14727-1-ND - Cut Tape (CT) 497-14727-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N5908 |
Description | TVS DIODE 5VWM 8.5VC CB429 |
Customer Reference | |
Detailed Description | 8.5V Clamp 120A (8/20µs) Ipp Tvs Diode Through Hole CB429 |
Datasheet | Datasheet |
EDA/CAD Models | 1N5908 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Last Time Buy | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 8.5V | |
Current - Peak Pulse (10/1000µs) | 120A (8/20µs) | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AD, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,79000 Kč | 15,79 Kč |
| 10 | 14,48200 Kč | 144,82 Kč |
| 100 | 10,33560 Kč | 1 033,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 8,52525 Kč | 5 115,15 Kč |
| 1 200 | 7,99900 Kč | 9 598,80 Kč |
| 1 800 | 7,88323 Kč | 14 189,81 Kč |
| 3 000 | 7,62010 Kč | 22 860,30 Kč |
| 4 200 | 7,48854 Kč | 31 451,87 Kč |
| Unit Price without VAT: | 15,79000 Kč |
|---|---|
| Unit Price with VAT: | 19,10590 Kč |











