Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHCT125D,118

DigiKey Part Number
1727-7293-2-ND - Tape & Reel (TR)
1727-7293-1-ND - Cut Tape (CT)
1727-7293-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHCT125D,118
Description
IC BUFF 4.5V/5.5V 14-SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SO
Datasheet
 Datasheet
EDA/CAD Models
74AHCT125D,118 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
8mA, 8mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
14-SOIC (0.154", 3.90mm Width)
Number of Elements
4
Supplier Device Package
14-SO
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AHCT125S14-13Diodes Incorporated1 77931-74AHCT125S14-13CT-ND0,19000 KčDirect
CD74HCT125M96Texas Instruments5 052296-12829-1-ND0,35000 KčSimilar
MC74VHCT125ADR2Gonsemi9 550MC74VHCT125ADR2GOSCT-ND0,30000 KčSimilar
MC74VHCT125AMELGonsemi22 000MC74VHCT125AMELG-ND0,39096 KčSimilar
SN74AHCT125DRochester Electronics, LLC11 1732156-SN74AHCT125D-ND0,76490 KčSimilar
In-Stock: 234
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,98000 Kč7,98 Kč
105,48000 Kč54,80 Kč
254,88000 Kč122,00 Kč
1004,21220 Kč421,22 Kč
2503,89556 Kč973,89 Kč
5003,70446 Kč1 852,23 Kč
1 0003,54698 Kč3 546,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,81466 Kč7 036,65 Kč
5 0002,72856 Kč13 642,80 Kč
7 5002,68548 Kč20 141,10 Kč
12 5002,63772 Kč32 971,50 Kč
17 5002,60981 Kč45 671,68 Kč
25 0002,58297 Kč64 574,25 Kč
Manufacturers Standard Package
Unit Price without VAT:7,98000 Kč
Unit Price with VAT:9,65580 Kč