
1.5KE400A | |
|---|---|
DigiKey Part Number | 497-14725-1-ND - Cut Tape (CT) 497-14725-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE400A |
Description | TVS DIODE 342VWM 706VC DO201 |
Customer Reference | |
Detailed Description | 706V Clamp 14A (8/20µs) Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE400A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Last Time Buy | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 342V | |
Voltage - Breakdown (Min) | 380V | |
Voltage - Clamping (Max) @ Ipp | 706V | |
Current - Peak Pulse (10/1000µs) | 14A (8/20µs) | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 390pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,63000 Kč | 20,63 Kč |
| 10 | 16,35600 Kč | 163,56 Kč |
| 100 | 11,53540 Kč | 1 153,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 8,77785 Kč | 5 266,71 Kč |
| 1 200 | 8,25160 Kč | 9 901,92 Kč |
| 1 800 | 8,17360 Kč | 14 712,48 Kč |
| 3 000 | 8,08657 Kč | 24 259,71 Kč |
| 4 200 | 7,27804 Kč | 30 567,77 Kč |
| Unit Price without VAT: | 20,63000 Kč |
|---|---|
| Unit Price with VAT: | 24,96230 Kč |



