
1.5KE39CA | |
|---|---|
DigiKey Part Number | 497-11381-1-ND - Cut Tape (CT) 497-11381-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE39CA |
Description | TVS DIODE 33.3VWM 69.7VC DO201 |
Customer Reference | |
Detailed Description | 69.7V Clamp 143A (8/20µs) Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE39CA Models |
Category | Current - Peak Pulse (10/1000µs) 143A (8/20µs) |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Cut Tape (CT) Tape & Box (TB) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 1200pF @ 1MHz |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 33.3V | Supplier Device Package |
Voltage - Breakdown (Min) 37.1V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 69.7V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM15T39CA | STMicroelectronics | 3 044 | 497-6486-1-ND | 34,23000 Kč | MFR Recommended |
| P6KE39CA | STMicroelectronics | 2 561 | 497-11390-1-ND | 17,64000 Kč | Similar |
| 1.5KE39CA | Littelfuse Inc. | 21 771 | 1.5KE39CALFCT-ND | 23,94000 Kč | Similar |
| 1.5KE39CA-B | Littelfuse Inc. | 500 | 1.5KE39CA-BLF-ND | 19,95000 Kč | Similar |
| 1.5KE39CA-G | Comchip Technology | 0 | 641-1.5KE39CA-GTB-ND | 8,33516 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,08000 Kč | 31,08 Kč |
| 10 | 19,57000 Kč | 195,70 Kč |
| 100 | 12,96210 Kč | 1 296,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 9,86732 Kč | 5 920,39 Kč |
| 1 200 | 8,99432 Kč | 10 793,18 Kč |
| 1 800 | 8,54933 Kč | 15 388,79 Kč |
| Unit Price without VAT: | 31,08000 Kč |
|---|---|
| Unit Price with VAT: | 37,60680 Kč |

