
1.5KE39CA-B | |
|---|---|
DigiKey Part Number | 1.5KE39CA-BLF-ND |
Manufacturer | |
Manufacturer Product Number | 1.5KE39CA-B |
Description | TVS DIODE 33.3VWM 53.9VC DO201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 53.9V Clamp 28.2A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 28.2A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 33.3V | Supplier Device Package |
Voltage - Breakdown (Min) 37.1V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 53.9V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| 10 | 12,47300 Kč | 124,73 Kč |
| 100 | 8,15770 Kč | 815,77 Kč |
| 500 | 6,30108 Kč | 3 150,54 Kč |
| 1 000 | 5,70306 Kč | 5 703,06 Kč |
| 2 000 | 5,19963 Kč | 10 399,26 Kč |
| 5 000 | 4,65475 Kč | 23 273,75 Kč |
| 10 000 | 4,54344 Kč | 45 434,40 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |

