img-stw-essential-modular-jacks-SS-90000-004_Web
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
img-stw-essential-modular-jacks-SS-90000-004_Web
SS-90000-004
SS-90000-004

SS-90000-004

DigiKey Part Number
380-SS-90000-004-ND
Manufacturer
Manufacturer Product Number
SS-90000-004
Description
MOD JACK 6P6C UNSHLD HRZ FLNG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) 90° Angle (Right) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Stewart Connector
Series
Packaging
Tray
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
6p6c (RJ11, RJ12, RJ14, RJ25)
Number of Ports
1
Number of Rows
1
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Shielding
Unshielded
Ratings
-
Features
-
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
Down
Contact Material
-
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Housing Material
Thermoplastic
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 261
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
19,57000 Kč9,57 Kč
108,05200 Kč80,52 Kč
257,55680 Kč188,92 Kč
407,30800 Kč292,32 Kč
806,95700 Kč556,56 Kč
2306,45617 Kč1 484,92 Kč
4406,16661 Kč2 713,31 Kč
9455,84263 Kč5 521,29 Kč
2 4005,47042 Kč13 129,01 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,57000 Kč
Unit Price with VAT:11,57970 Kč