



SS-73100-082 | |
|---|---|
DigiKey Part Number | 380-1508-ND |
Manufacturer | |
Manufacturer Product Number | SS-73100-082 |
Description | CONN MOD JACK 2PORT CAT5E |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5e |
Datasheet | Datasheet |
EDA/CAD Models | SS-73100-082 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 2 | |
Number of Rows | 2 | |
Mounting Type | Panel Mount, Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | Cat5e | |
Features | Board Guide | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up and Down | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,49000 Kč | 94,49 Kč |
| 10 | 80,33800 Kč | 803,38 Kč |
| 40 | 72,84725 Kč | 2 913,89 Kč |
| 80 | 69,36688 Kč | 5 549,35 Kč |
| 120 | 67,40883 Kč | 8 089,06 Kč |
| 280 | 63,49721 Kč | 17 779,22 Kč |
| 520 | 60,78437 Kč | 31 607,87 Kč |
| 1 000 | 58,04498 Kč | 58 044,98 Kč |
| 2 520 | 54,38449 Kč | 137 048,91 Kč |
| Unit Price without VAT: | 94,49000 Kč |
|---|---|
| Unit Price with VAT: | 114,33290 Kč |



