



SS-52400-002 | |
|---|---|
DigiKey Part Number | 380-SS-52400-002TR-ND - Tape & Reel (TR) 380-SS-52400-002CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SS-52400-002 |
Description | CONN USB TYPE C RT. ANGLE JACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | SS-52400-002 Models |
Category | Operating Temperature -40°C ~ 105°C |
Manufacturer Stewart Connector | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current Rating (Amps) 5A |
Part Status Active | Voltage - Rated 20V |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 10000 |
Number of Contacts 24 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | Shell/Shielding Material Steel, Stainless |
Mounting Type Surface Mount, Right Angle; Through Hole | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Insulation Color Black |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SS-52400-003 | Stewart Connector | 5 619 | 380-SS-52400-003CT-ND | 66,35000 Kč | Parametric Equivalent |
| 1003-031-01220-TR | CNC Tech | 5 246 | 1175-1003-031-01220-TRCT-ND | 28,14000 Kč | Parametric Equivalent |
| 10133476-10001LF | Amphenol CS (FCI) | 13 515 | 609-10133476-10001LFCT-ND | 70,55000 Kč | Parametric Equivalent |
| 10137065-00021LF | Amphenol CS (FCI) | 14 215 | 609-10137065-00021LFCT-ND | 49,77000 Kč | Parametric Equivalent |
| 10137066-00021LF | Amphenol CS (FCI) | 7 866 | 609-10137066-00021LFCT-ND | 49,77000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,19000 Kč | 67,19 Kč |
| 10 | 57,09400 Kč | 570,94 Kč |
| 25 | 53,51120 Kč | 1 337,78 Kč |
| 50 | 50,95800 Kč | 2 547,90 Kč |
| 100 | 48,52220 Kč | 4 852,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 43,63571 Kč | 19 636,07 Kč |
| 900 | 41,55364 Kč | 37 398,28 Kč |
| 1 350 | 40,38227 Kč | 54 516,06 Kč |
| 2 250 | 38,95400 Kč | 87 646,50 Kč |
| 3 150 | 38,04124 Kč | 119 829,91 Kč |
| 4 500 | 37,09693 Kč | 166 936,18 Kč |
| Unit Price without VAT: | 67,19000 Kč |
|---|---|
| Unit Price with VAT: | 81,29990 Kč |











