
SS-39200-089 | |
|---|---|
DigiKey Part Number | 380-1503-ND |
Manufacturer | |
Manufacturer Product Number | SS-39200-089 |
Description | CONN MOD PLUG CAT6A 8P8C SHLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a IDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Solid or Stranded Wires | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | Cable Clamp, Molded Boot | |
Shielding | Shielded | |
Ratings | Cat6a | |
Ingress Protection | IP20 | |
Termination | IDC | |
Length | 1.420" (36.07mm) | |
Color | Translucent - Clear; Black Boot | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Contact Material | Copper Alloy | |
Voltage Rating | - | |
Housing Material | Polycarbonate (PC) | |
Shield Material | Copper Alloy | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,87000 Kč | 68,87 Kč |
| 10 | 58,45800 Kč | 584,58 Kč |
| 25 | 54,78800 Kč | 1 369,70 Kč |
| 50 | 52,16740 Kč | 2 608,37 Kč |
| 100 | 49,67710 Kč | 4 967,71 Kč |
| 400 | 45,04595 Kč | 18 018,38 Kč |
| 800 | 42,89681 Kč | 34 317,45 Kč |
| 1 200 | 41,68768 Kč | 50 025,22 Kč |
| 2 800 | 39,27069 Kč | 109 957,93 Kč |
| Unit Price without VAT: | 68,87000 Kč |
|---|---|
| Unit Price with VAT: | 83,33270 Kč |










