SC-2AZW006F is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Stewart Connector
In Stock: 1
Unit Price: 570,52000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 618,60000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 7
Unit Price: 645,69000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 0
Unit Price: 581,22000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 13
Unit Price: 555,61000 Kč
Datasheet
Cable Assembly USB A Male Plug to i5 Lightning Connector 6.00' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC-2AZW006F

DigiKey Part Number
380-SC-2AZW006F-ND
Manufacturer
Manufacturer Product Number
SC-2AZW006F
Description
CBL ASSY USB-A M TO LIGHTNING 6'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Assembly USB A Male Plug to i5 Lightning Connector 6.00' (1.83m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Stewart Connector
Series
Packaging
Bag
Part Status
Active
Connector Type
USB A Male Plug to i5 Lightning Connector
Length
6.00' (1.83m)
Cable Type
Round
Color
White
Shielding
Shielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1570,52000 Kč570,52 Kč
10484,82300 Kč4 848,23 Kč
25454,46400 Kč11 361,60 Kč
50432,77720 Kč21 638,86 Kč
150400,52147 Kč60 078,22 Kč
300381,42867 Kč114 428,60 Kč
Manufacturers Standard Package
Unit Price without VAT:570,52000 Kč
Unit Price with VAT:690,32920 Kč