
USBLT2MW | |
|---|---|
DigiKey Part Number | 5214-USBLT2MW-ND |
Manufacturer | |
Manufacturer Product Number | USBLT2MW |
Description | 2M LIGHTNING TO USB CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly USB A Male Plug to i5 Lightning Connector 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | USB A Male Plug to i5 Lightning Connector | |
Length | 6.56' (2.00m) | |
Cable Type | Round | |
Color | White | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 555,61000 Kč | 555,61 Kč |
| 10 | 472,14000 Kč | 4 721,40 Kč |
| 25 | 442,57920 Kč | 11 064,48 Kč |
| 50 | 421,45500 Kč | 21 072,75 Kč |
| 100 | 401,35580 Kč | 40 135,58 Kč |
| 250 | 376,25392 Kč | 94 063,48 Kč |
| 500 | 358,31954 Kč | 179 159,77 Kč |
| Unit Price without VAT: | 555,61000 Kč |
|---|---|
| Unit Price with VAT: | 672,28810 Kč |

