
SC-2AZK006F | |
|---|---|
DigiKey Part Number | 380-SC-2AZK006F-ND |
Manufacturer | |
Manufacturer Product Number | SC-2AZK006F |
Description | CBL ASSY USB-A M TO LIGHTNING 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly USB A Male Plug to i5 Lightning Connector 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | USB A Male Plug to i5 Lightning Connector | |
Length | 6.00' (1.83m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 570,52000 Kč | 570,52 Kč |
| 10 | 484,82300 Kč | 4 848,23 Kč |
| 25 | 454,46400 Kč | 11 361,60 Kč |
| 50 | 432,77720 Kč | 21 638,86 Kč |
| 150 | 400,52147 Kč | 60 078,22 Kč |
| 300 | 381,42867 Kč | 114 428,60 Kč |
| Unit Price without VAT: | 570,52000 Kč |
|---|---|
| Unit Price with VAT: | 690,32920 Kč |

