USB 2.0 Cable A Male to Cable (Round) 10.00' (3.05m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC-2ADK010F

DigiKey Part Number
380-SC-2ADK010F-ND
Manufacturer
Manufacturer Product Number
SC-2ADK010F
Description
CBL USB2.0 A PLUG TO OPEN 10'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to Cable (Round) 10.00' (3.05m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Configuration
Length
10.00' (3.05m)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
24 AWG, 28 AWG
Shielding
Shielded
Color
Black
Features
Data Transfer and Charge
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1115,91000 Kč115,91 Kč
1098,52300 Kč985,23 Kč
2592,34920 Kč2 308,73 Kč
5087,93540 Kč4 396,77 Kč
15081,37427 Kč12 206,14 Kč
30077,49033 Kč23 247,10 Kč
60073,79397 Kč44 276,38 Kč
1 05070,93925 Kč74 486,21 Kč
2 55066,63892 Kč169 929,25 Kč
Manufacturers Standard Package
Unit Price without VAT:115,91000 Kč
Unit Price with VAT:140,25110 Kč