
BC-5SW003F | |
|---|---|
DigiKey Part Number | 380-BC-5SW003F-ND |
Manufacturer | |
Manufacturer Product Number | BC-5SW003F |
Description | CABLE CAT5E F/UTP 24AWG WHITE 3F |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.00' (914.4mm) | |
Shielding | Shielded | |
Color | White | |
Features | Molded Plugs | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,52000 Kč | 124,52 Kč |
| 10 | 105,72500 Kč | 1 057,25 Kč |
| 25 | 99,10200 Kč | 2 477,55 Kč |
| 50 | 94,36920 Kč | 4 718,46 Kč |
| 200 | 85,57315 Kč | 17 114,63 Kč |
| 400 | 81,48958 Kč | 32 595,83 Kč |
| 600 | 79,19290 Kč | 47 515,74 Kč |
| 1 000 | 76,39219 Kč | 76 392,19 Kč |
| 2 600 | 71,41759 Kč | 185 685,73 Kč |
| Unit Price without VAT: | 124,52000 Kč |
|---|---|
| Unit Price with VAT: | 150,66920 Kč |



