
BC-5SR010M | |
|---|---|
DigiKey Part Number | 380-BC-5SR010M-ND |
Manufacturer | |
Manufacturer Product Number | BC-5SR010M |
Description | CABLE CAT5E F/UTP 24AWG RED 1M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.28' (1.00m) | |
Shielding | Shielded | |
Color | Red | |
Features | Molded Plugs | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,04000 Kč | 127,04 Kč |
| 10 | 107,97200 Kč | 1 079,72 Kč |
| 25 | 101,20200 Kč | 2 530,05 Kč |
| 50 | 96,36400 Kč | 4 818,20 Kč |
| 200 | 87,38425 Kč | 17 476,85 Kč |
| 400 | 83,21455 Kč | 33 285,82 Kč |
| 600 | 80,86890 Kč | 48 521,34 Kč |
| 1 000 | 78,00883 Kč | 78 008,83 Kč |
| 2 600 | 72,92904 Kč | 189 615,50 Kč |
| Unit Price without VAT: | 127,04000 Kč |
|---|---|
| Unit Price with VAT: | 153,71840 Kč |



