
ASY39100-006 | |
|---|---|
DigiKey Part Number | 380-ASY39100-006-ND |
Manufacturer | |
Manufacturer Product Number | ASY39100-006 |
Description | RJ45 plug w/120ohm rstr pins 7/8 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p2c (RJ45) Position IDC |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p2c (RJ45) |
Manufacturer Stewart Connector | Termination IDC |
Packaging Bag | Length 0.925" (23.50mm) |
Part Status Active | Contact Finish Gold |
Connector Type Plug | Contact Finish Thickness 50.0µin (1.27µm) |
Cable Type Round Cable, Solid or Stranded Wires |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 218,57000 Kč | 218,57 Kč |
| 10 | 185,67700 Kč | 1 856,77 Kč |
| 25 | 174,05160 Kč | 4 351,29 Kč |
| 50 | 165,73860 Kč | 8 286,93 Kč |
| 100 | 157,82820 Kč | 15 782,82 Kč |
| 250 | 147,95060 Kč | 36 987,65 Kč |
| 500 | 140,89476 Kč | 70 447,38 Kč |
| 1 000 | 134,17782 Kč | 134 177,82 Kč |
| Unit Price without VAT: | 218,57000 Kč |
|---|---|
| Unit Price with VAT: | 264,46970 Kč |











