
ASY39100-005 | |
|---|---|
DigiKey Part Number | 380-ASY39100-005-ND |
Manufacturer | |
Manufacturer Product Number | ASY39100-005 |
Description | RJ45 PLUG WITH 120 OHM RESISTOR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded IDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Solid or Stranded Wires | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | - | |
Shielding | Unshielded | |
Ratings | - | |
Ingress Protection | - | |
Termination | IDC | |
Length | 0.925" (23.50mm) | |
Color | Clear | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Contact Material | Copper Alloy | |
Voltage Rating | - | |
Housing Material | Polycarbonate (PC) | |
Shield Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 282,84000 Kč | 282,84 Kč |
| 10 | 240,28000 Kč | 2 402,80 Kč |
| 25 | 225,23280 Kč | 5 630,82 Kč |
| 50 | 214,48200 Kč | 10 724,10 Kč |
| 100 | 204,24540 Kč | 20 424,54 Kč |
| 250 | 191,46564 Kč | 47 866,41 Kč |
| 500 | 182,33572 Kč | 91 167,86 Kč |
| 1 000 | 173,64485 Kč | 173 644,85 Kč |
| Unit Price without VAT: | 282,84000 Kč |
|---|---|
| Unit Price with VAT: | 342,23640 Kč |




