Heat Gun 120V 140°F ~ 1050°F (60°C ~ 566°C) 1400W Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Gun 120V 140°F ~ 1050°F (60°C ~ 566°C) 1400W Black
STEINEL Tools for the Electronics Industry

109412902

DigiKey Part Number
SDL1750-ND
Manufacturer
Manufacturer Product Number
109412902
Description
HEAT GUN VARIABLE TEMP ULTRAHEAT
Customer Reference
Detailed Description
Heat Gun 120V 140°F ~ 1050°F (60°C ~ 566°C) 1400W Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Steinel America
Series
Packaging
Box
Part Status
Obsolete
Tool Type
Heat Gun
Accessory Type
-
Temperature Range
140°F ~ 1050°F (60°C ~ 566°C)
Voltage
120V
Power - Rated
1400W
Includes
Heat Gun
For Use With/Related Products
-
Compatible Tools
-
Features
3-Stage Air Control, 6.5' Cord, Variable Temperature Control
Approval Agency Marking
cULus
Approved Countries
Canada, United States
Nozzle Opening
-
Air Flow
-
Color
Black
Weight
2.2 lbs (997.9 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.