Nozzle, Spreader Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

110048644

DigiKey Part Number
110048644-ND
Manufacturer
Manufacturer Product Number
110048644
Description
NOZZLE SURFACE AIR SPREADER 3"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Nozzle, Spreader Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Steinel America
Series
-
Packaging
Box
Part Status
Active
Tool Type
-
Accessory Type
Nozzle, Spreader
Temperature Range
-
Voltage
-
Power - Rated
-
Includes
-
For Use With/Related Products
-
Compatible Tools
HG2000E, HG2310LCD, HG2310BB, HG2510ESD, HL1610S, HL1810S, HL1910E, HL2010E, SV800, SV803
Features
-
Approval Agency Marking
-
Approved Countries
-
Nozzle Opening
Flat - 2.95" (75.00mm)
Air Flow
-
Color
Silver
Weight
0.1 lb (45.36 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
6253,30667 Kč1 519,84 Kč
Manufacturers Standard Package
Unit Price without VAT:253,30667 Kč
Unit Price with VAT:306,50107 Kč