Nozzle, Reflector Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

110048645

DigiKey Part Number
SDL1300-ND
Manufacturer
Manufacturer Product Number
110048645
Description
NOZZLE REFLECTOR 39MM
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Nozzle, Reflector Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Steinel America
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
-
Accessory Type
Nozzle, Reflector
Temperature Range
-
Voltage
-
Power - Rated
-
Includes
-
For Use With/Related Products
-
Compatible Tools
HG2000E, HG2310LCD, HG2310BB, HG2510ESD, HL1610S, HL1810S, HL1910E, HL2010E, SV800, SV803
Features
-
Approval Agency Marking
-
Approved Countries
-
Nozzle Opening
Circular - 1.54" (39.00mm)
Air Flow
-
Color
Silver
Weight
0.04 lb (18.14 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1322,53000 Kč322,53 Kč
6296,28167 Kč1 777,69 Kč
12286,72750 Kč3 440,73 Kč
30274,59800 Kč8 237,94 Kč
Manufacturers Standard Package
Unit Price without VAT:322,53000 Kč
Unit Price with VAT:390,26130 Kč