
110048650 | |
|---|---|
DigiKey Part Number | SDL1304-ND |
Manufacturer | |
Manufacturer Product Number | 110048650 |
Description | NOZZLE REFLECTOR 75MM FITS ALL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Nozzle, Reflector Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Steinel America | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | - | |
Accessory Type | Nozzle, Reflector | |
Temperature Range | - | |
Voltage | - | |
Power - Rated | - | |
Includes | - | |
For Use With/Related Products | - | |
Compatible Tools | HG2000E, HG2310LCD, HG2310BB, HG2510ESD, HL1610S, HL1810S, HL1910E, HL2010E | |
Features | - | |
Approval Agency Marking | - | |
Approved Countries | - | |
Nozzle Opening | Circular - 2.95" (75.00mm) | |
Air Flow | - | |
Color | Silver | |
Weight | 0.12 lb (54.43 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 424,16000 Kč | 424,16 Kč |
| 6 | 389,79333 Kč | 2 338,76 Kč |
| 12 | 377,24667 Kč | 4 526,96 Kč |
| 30 | 361,28467 Kč | 10 838,54 Kč |
| Unit Price without VAT: | 424,16000 Kč |
|---|---|
| Unit Price with VAT: | 513,23360 Kč |


