

109412802 | |
|---|---|
DigiKey Part Number | SDL1700-ND |
Manufacturer | |
Manufacturer Product Number | 109412802 |
Description | HEAT GUN DUAL TEMP ULTRAHEAT |
Customer Reference | |
Detailed Description | Heat Gun 120V 600°F, 950°F (316°C, 510°C) 1300W Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Steinel America | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Tool Type | Heat Gun | |
Accessory Type | - | |
Temperature Range | 600°F, 950°F (316°C, 510°C) | |
Voltage | 120V | |
Power - Rated | 1300W | |
Includes | Heat Gun | |
For Use With/Related Products | - | |
Compatible Tools | - | |
Features | 2-Stage Switch, 6.5' Cord, Dual Temperature | |
Approval Agency Marking | cULus | |
Approved Countries | Canada, United States | |
Nozzle Opening | - | |
Air Flow | - | |
Color | Black | |
Weight | 2.2 lbs (997.9 g) |



