
VGA2VID | |
|---|---|
DigiKey Part Number | 5214-VGA2VID-ND |
Manufacturer | |
Manufacturer Product Number | VGA2VID |
Description | VGA TO COMPOSITE OR S-VIDEO |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | VGA to Video |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | VGA to Video | |
Convert From (Adapter End) | D-Sub HD15 Female | |
Convert To (Adapter End) | Mini DIN Female, RCA Female | |
Interface | - | |
Features | - | |
Utilized IC / Part | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 216,26000 Kč | 3 216,26 Kč |
| 10 | 2 853,37600 Kč | 28 533,76 Kč |
| 25 | 2 720,66880 Kč | 68 016,72 Kč |
| 50 | 2 624,39300 Kč | 131 219,65 Kč |
| Unit Price without VAT: | 3 216,26000 Kč |
|---|---|
| Unit Price with VAT: | 3 891,67460 Kč |



