
VGA2HDMI | |
|---|---|
DigiKey Part Number | 1188-VGA2HDMI-ND |
Manufacturer | |
Manufacturer Product Number | VGA2HDMI |
Description | VGA2HDMI |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | VGA to HDMI |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Olimex LTD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | VGA to HDMI | |
Convert From (Adapter End) | VGA Female | |
Convert To (Adapter End) | HDMI Female | |
Interface | - | |
Features | - | |
Utilized IC / Part | CV8986 | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 365,58000 Kč | 365,58 Kč |
| Unit Price without VAT: | 365,58000 Kč |
|---|---|
| Unit Price with VAT: | 442,35180 Kč |



