1 Copper Ports SFP/XFP Ports
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CON-VGA-HDMI

DigiKey Part Number
4958-CON-VGA-HDMI-ND
Manufacturer
Manufacturer Product Number
CON-VGA-HDMI
Description
VGA to HDMI Converter
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
1 Copper Ports SFP/XFP Ports
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Triplett Test Equipment and Tools
Series
-
Packaging
Retail Package
Part Status
Active
Type
-
Configuration
Fixed
Copper Ports
1
Copper Type
-
Fiber Ports
-
Fiber Type
-
SFP/XFP Ports
-
Features
-
Distance
-
MTU
-
Voltage - Input
5V
Connector Type
-
Mounting Type
Rack Mount
Ingress Protection
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
11 231,32000 Kč1 231,32 Kč
101 046,54000 Kč10 465,40 Kč
25981,05160 Kč24 526,29 Kč
50934,26820 Kč46 713,41 Kč
100889,72310 Kč88 972,31 Kč
250834,10944 Kč208 527,36 Kč
Manufacturers Standard Package
Unit Price without VAT:1 231,32000 Kč
Unit Price with VAT:1 489,89720 Kč