USBPNLAFHD1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USBPNLAFHD1
USBPNLAFHD1
USBPNLAFHD1

USBPNLAFHD1

DigiKey Part Number
5214-USBPNLAFHD1-ND
Manufacturer
Manufacturer Product Number
USBPNLAFHD1
Description
PANEL MOUNT USB CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Assembly USB A Male to Rectangular 5 pos Header 1.00' (304.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Retail Package
Part Status
Active
Connector Type
USB A Male to Rectangular 5 pos Header
Length
1.00' (304.8mm)
Cable Type
Round
Color
Black
Shielding
Unshielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 739
Factory Stock: 1 853
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1243,76000 Kč243,76 Kč
10207,19500 Kč2 071,95 Kč
30191,73733 Kč5 752,12 Kč
50184,94960 Kč9 247,48 Kč
100176,12110 Kč17 612,11 Kč
250165,10188 Kč41 275,47 Kč
500157,22876 Kč78 614,38 Kč
1 000149,73370 Kč149 733,70 Kč
Manufacturers Standard Package
Unit Price without VAT:243,76000 Kč
Unit Price with VAT:294,94960 Kč