



USBPNLAFHD3 | |
|---|---|
DigiKey Part Number | 5214-USBPNLAFHD3-ND |
Manufacturer | |
Manufacturer Product Number | USBPNLAFHD3 |
Description | PANEL MOUNT USB CABLE A/HEADER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly USB A Female Receptacle to Rectangular 4 pos Header 3.00' (914.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | USB A Female Receptacle to Rectangular 4 pos Header | |
Length | 3.00' (914.4mm) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 285,65000 Kč | 285,65 Kč |
| 10 | 242,68500 Kč | 2 426,85 Kč |
| 30 | 224,57533 Kč | 6 737,26 Kč |
| 50 | 216,62560 Kč | 10 831,28 Kč |
| 100 | 206,28580 Kč | 20 628,58 Kč |
| 250 | 193,38044 Kč | 48 345,11 Kč |
| 500 | 184,16014 Kč | 92 080,07 Kč |
| 1 000 | 175,38165 Kč | 175 381,65 Kč |
| Unit Price without VAT: | 285,65000 Kč |
|---|---|
| Unit Price with VAT: | 345,63650 Kč |



