



USBPNLAFAM3 | |
|---|---|
DigiKey Part Number | 5214-USBPNLAFAM3-ND |
Manufacturer | |
Manufacturer Product Number | USBPNLAFAM3 |
Description | 3FT PANEL MOUNT USB CABLE A-A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to A Female 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Packaging Retail Package | Wire Gauge 24 AWG, 28 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Black |
Length 3.00' (914.4mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 213,98000 Kč | 213,98 Kč |
| 10 | 181,77700 Kč | 1 817,77 Kč |
| 30 | 168,19967 Kč | 5 045,99 Kč |
| 50 | 162,24320 Kč | 8 112,16 Kč |
| 100 | 154,49960 Kč | 15 449,96 Kč |
| 250 | 144,83144 Kč | 36 207,86 Kč |
| 500 | 137,92534 Kč | 68 962,67 Kč |
| 1 000 | 131,34961 Kč | 131 349,61 Kč |
| Unit Price without VAT: | 213,98000 Kč |
|---|---|
| Unit Price with VAT: | 258,91580 Kč |




