



USBPNLAFAM2 | |
|---|---|
DigiKey Part Number | 5214-USBPNLAFAM2-ND |
Manufacturer | |
Manufacturer Product Number | USBPNLAFAM2 |
Description | 2FT PANEL MOUNT USB CABLE A-A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to A Female 2.00' (609.6mm) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Packaging Retail Package | Wire Gauge 24 AWG, 28 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Black |
Length 2.00' (609.6mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,72000 Kč | 202,72 Kč |
| 10 | 172,24600 Kč | 1 722,46 Kč |
| 30 | 159,38467 Kč | 4 781,54 Kč |
| 50 | 153,73840 Kč | 7 686,92 Kč |
| 100 | 146,39940 Kč | 14 639,94 Kč |
| 250 | 137,23752 Kč | 34 309,38 Kč |
| 500 | 130,69266 Kč | 65 346,33 Kč |
| 1 000 | 124,46166 Kč | 124 461,66 Kč |
| Unit Price without VAT: | 202,72000 Kč |
|---|---|
| Unit Price with VAT: | 245,29120 Kč |



