
USB3CAB2M | |
|---|---|
DigiKey Part Number | 5214-USB3CAB2M-ND |
Manufacturer | |
Manufacturer Product Number | USB3CAB2M |
Description | 2M CERTIFIED USB 3.0 AB CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to B Male 6.60' (2.01m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 6.60' (2.01m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 424,31000 Kč | 424,31 Kč |
| 10 | 360,69200 Kč | 3 606,92 Kč |
| 25 | 338,09600 Kč | 8 452,40 Kč |
| 50 | 321,96100 Kč | 16 098,05 Kč |
| 100 | 306,60300 Kč | 30 660,30 Kč |
| 250 | 287,42316 Kč | 71 855,79 Kč |
| 500 | 273,72244 Kč | 136 861,22 Kč |
| Unit Price without VAT: | 424,31000 Kč |
|---|---|
| Unit Price with VAT: | 513,41510 Kč |




