USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to B Male 10.00' (3.05m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB3SAB10BK

DigiKey Part Number
5214-USB3SAB10BK-ND
Manufacturer
Manufacturer Product Number
USB3SAB10BK
Description
10 FT BLACK USB 3 CABLE A/B
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to B Male 10.00' (3.05m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Specifications
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed)
Mfr
Transfer Rate
5Gbps
Packaging
Bag
Wire Gauge
28 AWG
Part Status
Active
Shielding
Unshielded
Configuration
Color
Black
Length
10.00' (3.05m)
Features
Data Transfer and Charge
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 51
Factory Stock: 849
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1469,25000 Kč469,25 Kč
10398,88200 Kč3 988,82 Kč
25373,89760 Kč9 347,44 Kč
50356,05760 Kč17 802,88 Kč
100339,07080 Kč33 907,08 Kč
250317,86452 Kč79 466,13 Kč
500302,71216 Kč151 356,08 Kč
Manufacturers Standard Package
Unit Price without VAT:469,25000 Kč
Unit Price with VAT:567,79250 Kč