
USB3SAB3MBK | |
|---|---|
DigiKey Part Number | 5214-USB3SAB3MBK-ND |
Manufacturer | |
Manufacturer Product Number | USB3SAB3MBK |
Description | 3M BLACK USB 3.0 A TO B CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to B Male 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
Mfr | Transfer Rate 5Gbps |
Packaging Bag | Wire Gauge 28 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Black |
Length 9.84' (3.00m) | Features Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 471,54000 Kč | 471,54 Kč |
| 10 | 400,84300 Kč | 4 008,43 Kč |
| 25 | 375,74120 Kč | 9 393,53 Kč |
| 50 | 357,80940 Kč | 17 890,47 Kč |
| 100 | 340,73920 Kč | 34 073,92 Kč |
| 250 | 319,42784 Kč | 79 856,96 Kč |
| 500 | 304,20082 Kč | 152 100,41 Kč |
| Unit Price without VAT: | 471,54000 Kč |
|---|---|
| Unit Price with VAT: | 570,56340 Kč |



