
USB2EPR6F | |
|---|---|
DigiKey Part Number | 5214-USB2EPR6F-ND |
Manufacturer | |
Manufacturer Product Number | USB2EPR6F |
Description | USB-C CHARGING CABLE, 240W PD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable C Male to C Male 6.00' (1.83m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 6.00' (1.83m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 30 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 452,72000 Kč | 452,72 Kč |
| 10 | 384,76700 Kč | 3 847,67 Kč |
| 25 | 360,67840 Kč | 9 016,96 Kč |
| 50 | 343,46840 Kč | 17 173,42 Kč |
| 100 | 327,08370 Kč | 32 708,37 Kč |
| 250 | 306,62456 Kč | 76 656,14 Kč |
| 500 | 292,00826 Kč | 146 004,13 Kč |
| Unit Price without VAT: | 452,72000 Kč |
|---|---|
| Unit Price with VAT: | 547,79120 Kč |







