
CBMZT6N | |
|---|---|
DigiKey Part Number | 5214-CBMZT6N-ND |
Manufacturer | |
Manufacturer Product Number | CBMZT6N |
Description | CBL TIE LOCK WHT 40LB 6" 100PK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking White 1.38" (35.00mm) 1.200" (30.48mm) 40 lbs (18.1 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 6" | |
Bundle Diameter | 1.38" (35.00mm) | |
Width | 1.200" (30.48mm) | |
Length - Actual | 0.492' (150.00mm, 5.91") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 40 lbs (18.1 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | White | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 289,77000 Kč | 289,77 Kč |
| 10 | 246,22300 Kč | 2 462,23 Kč |
| 30 | 227,84233 Kč | 6 835,27 Kč |
| 50 | 219,77340 Kč | 10 988,67 Kč |
| 100 | 209,28710 Kč | 20 928,71 Kč |
| 250 | 196,19188 Kč | 49 047,97 Kč |
| 500 | 186,83768 Kč | 93 418,84 Kč |
| 1 000 | 177,93096 Kč | 177 930,96 Kč |
| Unit Price without VAT: | 289,77000 Kč |
|---|---|
| Unit Price with VAT: | 350,62170 Kč |






