Standard, Locking Black 0.88" (22.35mm) 0.100" (2.54mm) 18 lbs (8.16 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBMZT4B

DigiKey Part Number
5214-CBMZT4B-ND
Manufacturer
Manufacturer Product Number
CBMZT4B
Description
CBL TIE LCK BLK 18LB 3.90" 100PK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 0.88" (22.35mm) 0.100" (2.54mm) 18 lbs (8.16 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Bag
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
4"
Bundle Diameter
0.88" (22.35mm)
Width
0.100" (2.54mm)
Length - Actual
0.325' (99.06mm, 3.90")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
18 lbs (8.16 kg)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Factory Stock: 287
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1245,47000 Kč245,47 Kč
10208,65700 Kč2 086,57 Kč
25195,57520 Kč4 889,38 Kč
50186,23960 Kč9 311,98 Kč
100177,35120 Kč17 735,12 Kč
250166,25376 Kč41 563,44 Kč
500158,32534 Kč79 162,67 Kč
1 000150,77740 Kč150 777,40 Kč
Manufacturers Standard Package
Unit Price without VAT:245,47000 Kč
Unit Price with VAT:297,01870 Kč