
ST121HDBTPW | |
|---|---|
DigiKey Part Number | 5214-ST121HDBTPW-ND |
Manufacturer | |
Manufacturer Product Number | ST121HDBTPW |
Description | HDMI OVER CAT5E/CAT6 EXTENDER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | HDMI Extender Audio, Video |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | HDMI Extender | |
For Use With/Related Products | Audio, Video |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 567,69000 Kč | 12 567,69 Kč |
| 5 | 11 103,91800 Kč | 55 519,59 Kč |
| 10 | 10 578,44600 Kč | 105 784,46 Kč |
| Unit Price without VAT: | 12 567,69000 Kč |
|---|---|
| Unit Price with VAT: | 15 206,90490 Kč |










