
S45PATCH7BL | |
|---|---|
DigiKey Part Number | 5214-S45PATCH7BL-ND |
Manufacturer | |
Manufacturer Product Number | S45PATCH7BL |
Description | BLUE SNAGLESS CAT5 PATCH CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 7.00' (2.13m) | |
Shielding | Shielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat5E |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 201,45000 Kč | 201,45 Kč |
| 10 | 171,13700 Kč | 1 711,37 Kč |
| 25 | 160,40960 Kč | 4 010,24 Kč |
| 50 | 152,75560 Kč | 7 637,78 Kč |
| 100 | 145,46390 Kč | 14 546,39 Kč |
| 250 | 136,35936 Kč | 34 089,84 Kč |
| 500 | 129,85660 Kč | 64 928,30 Kč |
| 1 000 | 123,66517 Kč | 123 665,17 Kč |
| Unit Price without VAT: | 201,45000 Kč |
|---|---|
| Unit Price with VAT: | 243,75450 Kč |





