
NLBL-4F-CAT6A-PATCH | |
|---|---|
DigiKey Part Number | 5214-NLBL-4F-CAT6A-PATCH-ND |
Manufacturer | |
Manufacturer Product Number | NLBL-4F-CAT6A-PATCH |
Description | 4FT CAT6A ETHERNET CABLE LSZH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.00' (1.22m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 4.00' (1.22m) | |
Shielding | Shielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 323,96000 Kč | 323,96 Kč |
| 10 | 275,35500 Kč | 2 753,55 Kč |
| 25 | 258,09840 Kč | 6 452,46 Kč |
| 50 | 245,77980 Kč | 12 288,99 Kč |
| 100 | 234,05070 Kč | 23 405,07 Kč |
| 250 | 219,40920 Kč | 54 852,30 Kč |
| 500 | 208,94904 Kč | 104 474,52 Kč |
| 1 000 | 198,98923 Kč | 198 989,23 Kč |
| Unit Price without VAT: | 323,96000 Kč |
|---|---|
| Unit Price with VAT: | 391,99160 Kč |





