New at DigiKey
ROLLOVERMM6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ROLLOVERMM6

DigiKey Part Number
5214-ROLLOVERMM6-ND
Manufacturer
Manufacturer Product Number
ROLLOVERMM6
Description
CISCO CONSOLE ROLLOVER CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Bag
Part Status
Active
Cable Type
Flat, Straight Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
6.00' (1.83m)
Shielding
Unshielded
Color
Blue
Features
Molded Plugs
Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 284
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1214,76000 Kč214,76 Kč
Manufacturers Standard Package
Unit Price without VAT:214,76000 Kč
Unit Price with VAT:259,85960 Kč