PYO2L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PYO2L

DigiKey Part Number
5214-PYO2L-ND
Manufacturer
Manufacturer Product Number
PYO2L
Description
LP4 TO 2X LP4 SPLITTER CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
8 Position Cable Assembly Rectangular Socket (2) to Plug 0.758' (231.14mm, 9.10")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Bag
Part Status
Active
Connector Type
Socket (2) to Plug
Number of Positions
8
Number of Rows
1, 2
Pitch - Connector
-
Pitch - Cable
-
Length
0.758' (231.14mm, 9.10")
Features
-
Color
Black, Red, Yellow
Shielding
Unshielded
Usage
Power Splitter Cables
Cable Termination
Crimp
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 199
Factory Stock: 548
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1148,93000 Kč148,93 Kč
10126,54200 Kč1 265,42 Kč
25118,61440 Kč2 965,36 Kč
50112,94440 Kč5 647,22 Kč
100107,55360 Kč10 755,36 Kč
250100,82136 Kč25 205,34 Kč
50096,01214 Kč48 006,07 Kč
1 00091,43370 Kč91 433,70 Kč
Manufacturers Standard Package
Unit Price without VAT:148,93000 Kč
Unit Price with VAT:180,20530 Kč