
AK520-.2 | |
|---|---|
DigiKey Part Number | AE1398-ND |
Manufacturer | |
Manufacturer Product Number | AK520-.2 |
Description | POWER CABLE DISC DRIVE 200MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket (2) to Plug 0.656' (200.00mm, 7.87") |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer Assmann WSW Components | Length 0.656' (200.00mm, 7.87") |
Packaging Bulk | Color Multiple, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Socket (2) to Plug | Usage Power Splitter Cables |
Number of Positions 4 | Cable Termination Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,32000 Kč | 57,32 Kč |
| 10 | 48,63100 Kč | 486,31 Kč |
| 25 | 45,58240 Kč | 1 139,56 Kč |
| 50 | 43,40280 Kč | 2 170,14 Kč |
| 100 | 41,33040 Kč | 4 133,04 Kč |
| 250 | 38,74132 Kč | 9 685,33 Kč |
| 500 | 36,89222 Kč | 18 446,11 Kč |
| 1 000 | 35,13196 Kč | 35 131,96 Kč |
| 2 500 | 32,93377 Kč | 82 334,43 Kč |
| Unit Price without VAT: | 57,32000 Kč |
|---|---|
| Unit Price with VAT: | 69,35720 Kč |




