
5365 | |
|---|---|
DigiKey Part Number | 1528-5365-ND |
Manufacturer | |
Manufacturer Product Number | 5365 |
Description | IDE MOLEX 4 PIN SOCKET CABLE - 3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Plug to Cable 0.984' (300.00mm, 11.81") |
Category | Number of Rows 1 |
Manufacturer Adafruit Industries LLC | Length 0.984' (300.00mm, 11.81") |
Packaging Bulk | Color Multiple, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Cable | Cable Termination Crimp |
Number of Positions 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |





