
LP4POWEXT12 | |
|---|---|
DigiKey Part Number | 5214-LP4POWEXT12-ND |
Manufacturer | |
Manufacturer Product Number | LP4POWEXT12 |
Description | 12IN LP4 POWER EXTENSION CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Plug 1.00' (304.80mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer StarTech.com | Length 1.00' (304.80mm) |
Packaging Bag | Color Black, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination Crimp |
Number of Positions 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 200,11000 Kč | 200,11 Kč |
| 10 | 170,06300 Kč | 1 700,63 Kč |
| 25 | 159,40840 Kč | 3 985,21 Kč |
| 50 | 151,79460 Kč | 7 589,73 Kč |
| 100 | 144,54810 Kč | 14 454,81 Kč |
| 250 | 135,50176 Kč | 33 875,44 Kč |
| 500 | 129,03984 Kč | 64 519,92 Kč |
| 1 000 | 122,88660 Kč | 122 886,60 Kč |
| Unit Price without VAT: | 200,11000 Kč |
|---|---|
| Unit Price with VAT: | 242,13310 Kč |








