PXTF10115 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


StarTech.com
In Stock: 15
Unit Price: 320,85000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 80
Unit Price: 284,10000 Kč
Datasheet

Parametric Equivalent


GlobTek, Inc.
In Stock: 0
Unit Price: 205,78000 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 685
Unit Price: 287,88000 Kč
Datasheet

Parametric Equivalent


CompuCablePlusUSA
In Stock: 60
Unit Price: 519,49000 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: 225,10000 Kč
Datasheet
15.00' (4.57m) Power Cord Black NEMA 5-15P To IEC 320-C13 SVT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PXTF10115

DigiKey Part Number
5214-PXTF10115-ND
Manufacturer
Manufacturer Product Number
PXTF10115
Description
COMPUTER POWER CORD - 18AWG
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
15.00' (4.57m) Power Cord Black NEMA 5-15P To IEC 320-C13 SVT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cord Type
SVT
Manufacturer
StarTech.com
Wire Gauge
18 AWG
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Length
15.00' (4.57m)
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
NEMA 5-15P
Voltage Rating
125V
2nd Connector
IEC 320-C13
Current Rating (Amps)
10A
Number of Conductors
3
Operating Temperature
3°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PXT10115StarTech.com155214-PXT10115-ND320,85000 KčParametric Equivalent
PXTMG10115StarTech.com805214-PXTMG10115-ND284,10000 KčParametric Equivalent
30214514F701(R)GlobTek, Inc.01939-1012-ND205,78000 KčParametric Equivalent
A-PC2302-050021-1Assmann WSW Components685AE10730-ND287,88000 KčParametric Equivalent
AC-01215CompuCablePlusUSA605412-AC-01215-ND519,49000 KčParametric Equivalent
Available To Order
Factory Stock: 122
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bag
QuantityUnit PriceExt Price
1478,12000 Kč478,12 Kč
Manufacturers Standard Package
Unit Price without VAT:478,12000 Kč
Unit Price with VAT:578,52520 Kč