



AC-01215 | |
|---|---|
DigiKey Part Number | 5412-AC-01215-ND |
Manufacturer | |
Manufacturer Product Number | AC-01215 |
Description | PWR CORD NEMA5-15P/C13 18AWG 15' |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | 15.00' (4.57m) Power Cord Black NEMA 5-15P To IEC 320-C13 SVT |
Datasheet | Datasheet |
Category | Wire Gauge 18 AWG |
Manufacturer CompuCablePlusUSA | Shielding Unshielded |
Series | Length 15.00' (4.57m) |
Packaging Retail Package | Approval Agency Marking CSA, cUL, UL |
Part Status Active | Approved Countries Canada, United States |
Style Male Pins (Blades) to Female Sockets (Slots) | Color Black |
1st Connector NEMA 5-15P | Voltage Rating 125V |
2nd Connector IEC 320-C13 | Current Rating (Amps) 10A |
Number of Conductors 3 | Operating Temperature -20°C ~ 60°C |
Cord Type SVT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 519,49000 Kč | 519,49 Kč |
| 10 | 441,46200 Kč | 4 414,62 Kč |
| 25 | 413,82000 Kč | 10 345,50 Kč |
| 60 | 389,04050 Kč | 23 342,43 Kč |
| 120 | 370,48350 Kč | 44 458,02 Kč |
| 300 | 347,31323 Kč | 104 193,97 Kč |
| 540 | 333,22387 Kč | 179 940,89 Kč |
| Unit Price without VAT: | 519,49000 Kč |
|---|---|
| Unit Price with VAT: | 628,58290 Kč |

