15.00' (4.57m) Power Cord Black NEMA 5-15P To IEC 320-C13 SVT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15.00' (4.57m) Power Cord Black NEMA 5-15P To IEC 320-C13 SVT
PXT101_3
PXT101

PXT10115

DigiKey Part Number
5214-PXT10115-ND
Manufacturer
Manufacturer Product Number
PXT10115
Description
COMPUTER POWER CORD - 18AWG
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
15.00' (4.57m) Power Cord Black NEMA 5-15P To IEC 320-C13 SVT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cord Type
SVT
Manufacturer
StarTech.com
Wire Gauge
18 AWG
Packaging
Retail Package
Shielding
Unshielded
Part Status
Active
Length
15.00' (4.57m)
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
NEMA 5-15P
Voltage Rating
125V
2nd Connector
IEC 320-C13
Current Rating (Amps)
10A
Number of Conductors
3
Operating Temperature
0°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Factory Stock: 884
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1318,67000 Kč318,67 Kč
10270,72500 Kč2 707,25 Kč
30250,53033 Kč7 515,91 Kč
50241,65680 Kč12 082,84 Kč
100230,12790 Kč23 012,79 Kč
250215,72844 Kč53 932,11 Kč
500205,44294 Kč102 721,47 Kč
1 000195,65066 Kč195 650,66 Kč
Manufacturers Standard Package
Unit Price without VAT:318,67000 Kč
Unit Price with VAT:385,59070 Kč